
CY2309NZSXC-1H | |
|---|---|
DigiKey Part Number | 2156-CY2309NZSXC-1H-ND |
Manufacturer | |
Manufacturer Product Number | CY2309NZSXC-1H |
Description | LOW SKEW CLOCK DRIVER, 2309 SERI |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 133.3 MHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2309NZSXC-1H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 133.3 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 1031 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | £10.75190 | £225.79 |
| Unit Price without VAT: | £10.75190 |
|---|---|
| Unit Price with VAT: | £12.90228 |

