
CDCVF2505PW | |
|---|---|
DigiKey Part Number | 296-9437-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCVF2505PW |
Description | IC PLL CLOCK DRIVER 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 200MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2505PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.26000 | £3.26 |
| 10 | £2.47300 | £24.73 |
| 25 | £2.27440 | £56.86 |
| 150 | £2.00787 | £301.18 |
| 300 | £1.93570 | £580.71 |
| 600 | £1.87628 | £1,125.77 |
| 1,050 | £1.83610 | £1,927.90 |
| 2,550 | £1.78399 | £4,549.17 |
| Unit Price without VAT: | £3.26000 |
|---|---|
| Unit Price with VAT: | £3.91200 |

