
CDC208NS | |
|---|---|
DigiKey Part Number | CDC208NS-ND |
Manufacturer | |
Manufacturer Product Number | CDC208NS |
Description | IC CLK BUFFER 1:4 60MHZ 20SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 60 MHz 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC208NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | TTL | |
Output | CMOS | |
Frequency - Max | 60 MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £10.57875 | £846.30 |
| Unit Price without VAT: | £10.57875 |
|---|---|
| Unit Price with VAT: | £12.69450 |

