


CDC204DW | |
|---|---|
DigiKey Part Number | 296-6677-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC204DW |
Description | IC CLK BUFFER 6:6 80MHZ 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 6:6 80 MHz 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC204DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer/Driver | |
Number of Circuits | 1 | |
Ratio - Input:Output | 6:6 | |
Differential - Input:Output | No/No | |
Input | CMOS | |
Output | CMOS | |
Frequency - Max | 80 MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.92000 | £10.92 |
| 10 | £8.62300 | £86.23 |
| 25 | £8.05080 | £201.27 |
| Unit Price without VAT: | £10.92000 |
|---|---|
| Unit Price with VAT: | £13.10400 |

