Phase Lock Loop (PLL) IC 38MHz 1 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4046AE

DigiKey Part Number
296-33156-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT4046AE
Description
IC PHASE LOCK LOOP 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 38MHz 1 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4046AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Frequency - Max
38MHz
Divider/Multiplier
No/No
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,023
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.43300£4.33
25£0.38920£9.73
100£0.34140£34.14
250£0.31856£79.64
500£0.30476£152.38
1,000£0.29342£293.42
2,500£0.28144£703.60
5,000£0.27422£1,371.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200

Other Suppliers on DigiKey

4,023In Stock
Ships from Rochester Electronics, LLC