Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4049PW

DigiKey Part Number
296-33085-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4049PW
Description
IC BUFFER INVERTING 6V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4049PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.80000£0.80
10£0.57900£5.79
90£0.46589£41.93
180£0.44239£79.63
270£0.43056£116.25
540£0.41322£223.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.80000
Unit Price with VAT:£0.96000

Other Suppliers on DigiKey

5,340In Stock
Ships from Rochester Electronics, LLC