Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4040E

DigiKey Part Number
296-25993-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4040E
Description
IC BINARY COUNTER 12-BIT 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4040E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.69000£0.69
10£0.49100£4.91
25£0.44280£11.07
100£0.38950£38.95
250£0.36404£91.01
500£0.34870£174.35
1,000£0.33608£336.08
2,500£0.32275£806.88
5,000£0.31471£1,573.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.69000
Unit Price with VAT:£0.82800

Other Suppliers on DigiKey

23,988In Stock
Ships from Rochester Electronics, LLC