Image for CA3228E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3228E

DigiKey Part Number
2156-CA3228E-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CA3228E
Description
AUTOMOTIVE SPEED CIRCUIT
Customer Reference
Detailed Description
Video IC 24-PDIP Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
-
Applications
Professional Video
Standards
-
Control Interface
-
Voltage - Supply
9V
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:927
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
133£1.68278£223.81
Unit Price without VAT:£1.68278
Unit Price with VAT:£2.01934