
BZX85C24-T50R | |
|---|---|
DigiKey Part Number | 2156-BZX85C24-T50R-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BZX85C24-T50R |
Description | DIODE ZENER 24V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) |
| Bulk: | 48000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,045 | £0.03739 | £226.02 |
| Unit Price without VAT: | £0.03739 |
|---|---|
| Unit Price with VAT: | £0.04487 |

