


BUK652R1-30C,127 | |
|---|---|
DigiKey Part Number | 2156-BUK652R1-30C127-ND |
Manufacturer | |
Manufacturer Product Number | BUK652R1-30C,127 |
Description | PFET, 120A I(D), 30V, 0.0035OHM, |
Customer Reference | |
Detailed Description | N-Channel 30 V 120A (Tc) 263W (Tc) Through Hole TO-220AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 168 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 10.918 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 263W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Tube: | 5004 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | £1.70431 | £221.56 |
| Unit Price without VAT: | £1.70431 |
|---|---|
| Unit Price with VAT: | £2.04517 |

