
BC817K25E6433HTMA1 | |
|---|---|
DigiKey Part Number | 2156-BC817K25E6433HTMA1-448-ND |
Manufacturer | |
Manufacturer Product Number | BC817K25E6433HTMA1 |
Description | TRANS NPN 45V 0.5A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 500 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 500 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Bulk: | 5106 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,877 | £0.05983 | £231.96 |
| Unit Price without VAT: | £0.05983 |
|---|---|
| Unit Price with VAT: | £0.07180 |

