
AWL9924RS34P8 | |
|---|---|
DigiKey Part Number | 2156-AWL9924RS34P8-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | AWL9924RS34P8 |
Description | IC AMP 802.11A/B/G 2.4GHZ 24LPCC |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11a/b/g/WiFi, WLAN 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz 24-LPCC (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anadigics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
P1dB | 29dBm | |
Gain | 34dB | |
Noise Figure | - | |
RF Type | 802.11a/b/g/WiFi, WLAN | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 205mA | |
Test Frequency | 5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-LPCC (4x4) |
| Bulk: | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | £2.06422 | £225.00 |
| Unit Price without VAT: | £2.06422 |
|---|---|
| Unit Price with VAT: | £2.47706 |

