
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | USI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN-EP (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Bulk: | 121675 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | £1.97447 | £225.09 |
| Unit Price without VAT: | £1.97447 |
|---|---|
| Unit Price with VAT: | £2.36936 |

