
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | I2C, SPI | |
Peripherals | POR, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 25V | |
Data Converters | A/D 7x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TSSOP | |
Package / Case | 44-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Tube: | 6763 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £7.42667 | £222.80 |
| Unit Price without VAT: | £7.42667 |
|---|---|
| Unit Price with VAT: | £8.91200 |

