
AT89S64-RLTUM | |
|---|---|
DigiKey Part Number | 2156-AT89S64-RLTUM-ND |
Manufacturer | |
Manufacturer Product Number | AT89S64-RLTUM |
Description | MICROCONTROLLER, 8 BIT, FLASH, |
Customer Reference | |
Detailed Description | 8051 89S Microcontroller IC 8-Bit FLASH |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Connectivity | SPI, UART/USART | |
Program Memory Type | FLASH | |
Base Product Number |
| Bulk: | 297 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | £2.04173 | £224.59 |
| Unit Price without VAT: | £2.04173 |
|---|---|
| Unit Price with VAT: | £2.45008 |

