
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atmel | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 2Mb | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) |
| Tube: | 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | £16.16214 | £226.27 |
| Unit Price without VAT: | £16.16214 |
|---|---|
| Unit Price with VAT: | £19.39457 |

