Frequency Modulator, Spread Spectrum Clock Generator IC 30MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM3P2180AF-08ST

DigiKey Part Number
2156-ASM3P2180AF-08ST-488-ND
Manufacturer
Manufacturer Product Number
ASM3P2180AF-08ST
Description
ASM3P2180 - CLOCK GENERATOR, 30M
Customer Reference
Detailed Description
Frequency Modulator, Spread Spectrum Clock Generator IC 30MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Frequency Modulator, Spread Spectrum Clock Generator
PLL
Yes
Input
Crystal
Output
CMOS
Number of Circuits
1
Differential - Input:Output
No/No
Frequency - Max
30MHz
Divider/Multiplier
No/No
Voltage - Supply
2.8V ~ 3.7V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,623
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1623
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
140£1.60050£224.07
Unit Price without VAT:£1.60050
Unit Price with VAT:£1.92060