Memory IC 8Kbit Parallel 35 ns 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM27S281APC

DigiKey Part Number
2156-AM27S281APC-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
AM27S281APC
Description
IC PROM 8KBIT PARALLEL 24DIP
Customer Reference
Detailed Description
Memory IC 8Kbit Parallel 35 ns 24-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
-
Memory Size
Memory Organization
1K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
35 ns
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:212
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
44£5.14545£226.40
Unit Price without VAT:£5.14545
Unit Price with VAT:£6.17454