AM26LV31CDE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,630
Unit Price: £1.08000
Datasheet

Similar


Texas Instruments
In Stock: 1,967
Unit Price: £1.77000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £1.23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 676
Unit Price: £4.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,075
Unit Price: £4.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,507
Unit Price: £4.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,373
Unit Price: £4.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 415
Unit Price: £4.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,775
Unit Price: £4.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 594
Unit Price: £4.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £2.49734
Datasheet
4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LV31CDE4

DigiKey Part Number
AM26LV31CDE4-ND
Manufacturer
Manufacturer Product Number
AM26LV31CDE4
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26LV31CDE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes