AM26C31CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12,424
Unit Price: £0.90000
Datasheet

Upgrade


Texas Instruments
In Stock: 2,276
Unit Price: £1.68000
Datasheet

Upgrade


Texas Instruments
In Stock: 3,193
Unit Price: £1.17000
Datasheet

Similar


STMicroelectronics
In Stock: 42,950
Unit Price: £1.08000
Datasheet
4/0 Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26C31CD

DigiKey Part Number
296-6781-5-ND
Manufacturer
Manufacturer Product Number
AM26C31CD
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26C31CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types