
ADS7861E | |
|---|---|
DigiKey Part Number | 296-44404-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS7861E |
Description | IC ADC 12BIT SAR 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7861E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.20000 | £13.20 |
| 10 | £10.49400 | £104.94 |
| 50 | £9.40920 | £470.46 |
| 100 | £9.07360 | £907.36 |
| 250 | £8.71916 | £2,179.79 |
| 500 | £8.50554 | £4,252.77 |
| Unit Price without VAT: | £13.20000 |
|---|---|
| Unit Price with VAT: | £15.84000 |


