
74LVTH245SJX | |
|---|---|
DigiKey Part Number | 2156-74LVTH245SJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LVTH245SJX |
Description | IC TXRX NON-INVERT 3.6V 20-SOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |
| Bulk: | 5107 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | £0.47865 | £223.05 |
| Unit Price without VAT: | £0.47865 |
|---|---|
| Unit Price with VAT: | £0.57438 |

