
74LVT162374DGG,118 | |
|---|---|
DigiKey Part Number | 2156-74LVT162374DGG,118-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT162374DGG,118 |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5.3ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Bulk | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 120 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Bulk: | 2575 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 214 | £1.03738 | £222.00 |
| Unit Price without VAT: | £1.03738 |
|---|---|
| Unit Price with VAT: | £1.24486 |

