Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHXQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH244ABX,115

DigiKey Part Number
2156-74LVCH244ABX115-ND
Manufacturer
Manufacturer Product Number
74LVCH244ABX,115
Description
IC BUFF 1.2V/3.6V 20-DHXQFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHXQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-XFQFN Exposed Pad
Number of Elements
2
Supplier Device Package
20-DHXQFN (4.5x2.5)
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,240
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £67.43 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:22240
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
518£0.42979£222.63
Unit Price without VAT:£0.42979
Unit Price with VAT:£0.51575