
74LVC823ABQ,118 | |
|---|---|
DigiKey Part Number | 2156-74LVC823ABQ,118-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC823ABQ,118 |
Description | IC FF D-TYPE SGL 9-BIT 24-DHVQFN |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 9 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 10ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Bulk: | 1897 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 388 | £0.57057 | £221.38 |
| Unit Price without VAT: | £0.57057 |
|---|---|
| Unit Price with VAT: | £0.68468 |

