Data Selector/Multiplexer 2 x 4:1 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LS257PC

DigiKey Part Number
2156-74LS257PC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
74LS257PC
Description
IC DATA SELECT/MUX 2X4:1 16-CDIP
Customer Reference
Detailed Description
Data Selector/Multiplexer 2 x 4:1 16-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
National Semiconductor
Voltage - Supply
4.75V ~ 5.25V
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
16-CDIP (0.300", 7.62mm)
Type
Data Selector/Multiplexer
Supplier Device Package
16-CDIP
Circuit
2 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £67.64 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:300
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
300£0.74330£222.99
Unit Price without VAT:£0.74330
Unit Price with VAT:£0.89196