
74HCT4046ADB,112 | |
|---|---|
DigiKey Part Number | 2156-74HCT4046ADB112-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4046ADB,112 |
Description | PLL FREQUENCY SYNTHESIZER, CMOS, |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 21MHz 1 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Nexperia USA Inc. | Differential - Input:Output No/No |
Series | Frequency - Max 21MHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Type Phase Lock Loop (PLL) | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Input Clock | Supplier Device Package 16-SSOP |
Output Clock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | £1.81541 | £221.48 |
| Unit Price without VAT: | £1.81541 |
|---|---|
| Unit Price with VAT: | £2.17849 |

