
74HCT368DB,112 | |
|---|---|
DigiKey Part Number | 2156-74HCT368DB112-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT368DB,112 |
Description | IC BUFFER INVERTING 5.5V 16-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP |
| Tube: | 4368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 333 | £0.66691 | £222.08 |
| Unit Price without VAT: | £0.66691 |
|---|---|
| Unit Price with VAT: | £0.80029 |

