Decoder/Demultiplexer 1 x 2:4 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT139DB,112

DigiKey Part Number
2156-74HCT139DB112-ND
Manufacturer
Manufacturer Product Number
74HCT139DB,112
Description
IC DECODER/DEMUX 1 X 2:4 16-SSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,539
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £67.43 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:2539
All prices are in GBP
Tube
QuantityUnit PriceExt Price
640£0.34827£222.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.34827
Unit Price with VAT:£0.41792