74HC257DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8,356
Unit Price: £0.36000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,608
Unit Price: £0.56000
Datasheet

Similar


Texas Instruments
In Stock: 3,960
Unit Price: £0.43000
Datasheet
Multiplexer 4 x 2:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC257DB,112

DigiKey Part Number
1727-3273-ND
Manufacturer
Manufacturer Product Number
74HC257DB,112
Description
IC MULTIPLEXER 4 X 2:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,070 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5,070In Stock
Ships from Rochester Electronics, LLC