74HC257D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,953
Unit Price: £0.35000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.14201
Datasheet

Similar


Texas Instruments
In Stock: 13
Unit Price: £0.84000
Datasheet

Similar


Texas Instruments
In Stock: 2,752
Unit Price: £0.65000
Datasheet

Similar


Texas Instruments
In Stock: 3,500
Unit Price: £0.57794
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,161
Unit Price: £0.51845
Datasheet

Similar


Texas Instruments
In Stock: 10,199
Unit Price: £0.47000
Datasheet

Similar


Texas Instruments
In Stock: 6,735
Unit Price: £0.65000
Datasheet
Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC257D,652

DigiKey Part Number
1727-3272-ND
Manufacturer
Manufacturer Product Number
74HC257D,652
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC257D,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45,360 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

45,360In Stock
Ships from Rochester Electronics, LLC