
74HC163D,652 | |
|---|---|
DigiKey Part Number | 2156-74HC163D,652-ND |
Manufacturer | |
Manufacturer Product Number | 74HC163D,652 |
Description | NOW NEXPERIA 74HC163D - BINARY C |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 55 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO |
| Bulk: | 23300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 785 | £0.28158 | £221.04 |
| Unit Price without VAT: | £0.28158 |
|---|---|
| Unit Price with VAT: | £0.33790 |

