74HC153DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5,786
Unit Price: £0.33000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11,921
Unit Price: £0.74000
Datasheet

Similar


Texas Instruments
In Stock: 2,879
Unit Price: £0.43000
Datasheet

Similar


Texas Instruments
In Stock: 15,000
Unit Price: £0.74000
Datasheet
Multiplexer 2 x 4:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC153DB,112

DigiKey Part Number
1727-3236-ND
Manufacturer
Manufacturer Product Number
74HC153DB,112
Description
IC MULTIPLEXER 2 X 4:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,579 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4,579In Stock
Ships from Rochester Electronics, LLC