
74CBTLV3125QG | |
|---|---|
DigiKey Part Number | 2156-74CBTLV3125QG-ND |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3125QG |
Description | IC BUS SWITCH 1 X 1:1 16-QSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Bulk: | 41240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | £1.04481 | £221.50 |
| Unit Price without VAT: | £1.04481 |
|---|---|
| Unit Price with VAT: | £1.25377 |

