
74CBTLV16210PAG | |
|---|---|
DigiKey Part Number | 2156-74CBTLV16210PAG-ND |
Manufacturer | |
Manufacturer Product Number | 74CBTLV16210PAG |
Description | IC BUS SWITCH 10 X 1:1 48-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Bulk: | 8435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | £1.94886 | £222.17 |
| Unit Price without VAT: | £1.94886 |
|---|---|
| Unit Price with VAT: | £2.33863 |

