
74AUP1G18GM,115 | |
|---|---|
DigiKey Part Number | 2156-74AUP1G18GM,115-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1G18GM,115 |
Description | IC DEMUX 1X1:2 6XSON/SOT886 |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) |
| Bulk: | 220000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 678 | £0.32605 | £221.06 |
| Unit Price without VAT: | £0.32605 |
|---|---|
| Unit Price with VAT: | £0.39126 |

