
74AUP1G175GS,132 | |
|---|---|
DigiKey Part Number | 2156-74AUP1G175GS,132-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1G175GS,132 |
Description | IC FF D-TYPE SINGLE 1BIT 6XSON |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5.7ns @ 3.3V, 30pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Bulk | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Reset | Input Capacitance 0.8 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Bits per Element 1 | Package / Case 6-XFDFN |
Clock Frequency 300 MHz | Base Product Number |
| Bulk: | 169837 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 545 | £0.40754 | £222.11 |
| Unit Price without VAT: | £0.40754 |
|---|---|
| Unit Price with VAT: | £0.48905 |

