74AHCT123APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 37,337
Unit Price: £0.50000
Datasheet

Similar


Texas Instruments
In Stock: 45,310
Unit Price: £0.46000
Datasheet

Similar


Texas Instruments
In Stock: 5,187
Unit Price: £0.44000
Datasheet
Monostable Multivibrator 5 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT123APW,112

DigiKey Part Number
74AHCT123APW,112-ND
Manufacturer
Manufacturer Product Number
74AHCT123APW,112
Description
IC MMV 2-CIR 5-NS 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 5 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
5 ns
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,845 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11,845In Stock
Ships from Rochester Electronics, LLC