
74ABT16373BDL,118 | |
|---|---|
DigiKey Part Number | 2156-74ABT16373BDL118-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT16373BDL,118 |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT16373BDL,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package |
| Bulk: | 5971 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | £0.92625 | £222.30 |
| Unit Price without VAT: | £0.92625 |
|---|---|
| Unit Price with VAT: | £1.11150 |

