Memory IC 1Kbit Parallel 40 ns 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63S281ANL

DigiKey Part Number
2156-63S281ANL-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
63S281ANL
Description
IC PROM 1KBIT PARALLEL 20PLCC
Customer Reference
Detailed Description
Memory IC 1Kbit Parallel 40 ns 20-PLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
-
Memory Size
Memory Organization
256 x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
40 ns
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,329
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:6329
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
72£3.10375£223.47
Unit Price without VAT:£3.10375
Unit Price with VAT:£3.72450