
2SC3395-TB-E | |
|---|---|
cms-digikey-product-number | 2156-2SC3395-TB-E-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2SC3395-TB-E |
cms-description | TRANS PREBIAS NPN 50V 0.1A |
cms-customer-reference | |
cms-detailed-description | Pre-Biased Bipolar Transistor (BJT) |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Resistors Included | - |
| Bulk: | 1023000 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 7,869 | £0.02992 | £235.44 |
| Unit Price without VAT: | £0.02992 |
|---|---|
| Unit Price with VAT: | £0.03590 |

