
2SB1450S-DL-E | |
|---|---|
DigiKey Part Number | 2156-2SB1450S-DL-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SB1450S-DL-E |
Description | TRANS PNP 50V 7A SMP-FD |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 7 A 10MHz 1.65 W Surface Mount SMP-FD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 1A, 2V | |
Power - Max | 1.65 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | SMP-FD |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | £0.68058 | £224.59 |
| Unit Price without VAT: | £0.68058 |
|---|---|
| Unit Price with VAT: | £0.81670 |

