
100135J-MIL | |
|---|---|
DigiKey Part Number | 2156-100135J-MIL-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100135J-MIL |
Description | IC FF JK TYPE TPL 1-BIT 24-CDIP |
Customer Reference | |
Detailed Description | Flip Flop 3 Element JK Type 1 Bit Positive Edge 24-CDIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Clock Frequency | 600 MHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Current - Quiescent (Iq) | 195 mA | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Through Hole | |
Supplier Device Package | 24-CDIP | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Base Product Number |
| Bulk: | 1050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | £13.54471 | £230.26 |
| Unit Price without VAT: | £13.54471 |
|---|---|
| Unit Price with VAT: | £16.25365 |

