


SM-RVT101HVBNWCA0 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT101HVBNWCA0-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT101HVBNWCA0 |
Description | EVE4 10.1", HB, IPS, BT817Q, CTP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 10.1" (256.54mm) 1280 x 800 (WXGA1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riverdi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 217.96mm W x 136.60mm H | |
Backlight | LED - White | |
Dot Pixels | 1280 x 800 (WXGA1) | |
Interface | QSPI, SPI | |
Controller Type | BT817Q, ILI2132A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.17mm W x 0.17mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £145.40000 | £145.40 |
| Unit Price without VAT: | £145.40000 |
|---|---|
| Unit Price with VAT: | £174.48000 |

