
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Exhaust Filter | |
Voltage - Input | - | |
Specifications | - | |
Size / Dimension | 1.78" L x 10.04" W x 10.04" H (45.2mm x 255.0mm x 255.0mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £138.96000 | £138.96 |
| 5 | £118.78200 | £593.91 |
| 10 | £111.02100 | £1,110.21 |
| 25 | £109.51120 | £2,737.78 |
| Unit Price without VAT: | £138.96000 |
|---|---|
| Unit Price with VAT: | £166.75200 |

