1 kOhms ±0.01% 0.175W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15-1KX

DigiKey Part Number
696-1530-ND
Manufacturer
Manufacturer Product Number
SM15-1KX
Description
RES 1K OHM 0.01% 0.175W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.175W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Non-Inductive, Safety
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 145°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.185" Dia x 0.374" L (4.70mm x 9.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.75000£6.75
10£4.65600£46.56
25£4.08920£102.23
50£3.73420£186.71
100£3.43270£343.27
300£3.04480£913.44
500£2.89590£1,447.95
1,000£2.72049£2,720.49
Manufacturers Standard Package
Unit Price without VAT:£6.75000
Unit Price with VAT:£8.10000