


RTDS1206B-100R8 | |
|---|---|
DigiKey Part Number | 696-1953-2-ND - Tape & Reel (TR) 696-1953-1-ND - Cut Tape (CT) 696-1953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTDS1206B-100R8 |
Description | SENSOR RTD 100OHM 1206 |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riedon products by Bourns | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.54000 | £1.54 |
| 5 | £1.37000 | £6.85 |
| 10 | £1.30600 | £13.06 |
| 25 | £1.22960 | £30.74 |
| 50 | £1.17740 | £58.87 |
| Unit Price without VAT: | £1.54000 |
|---|---|
| Unit Price with VAT: | £1.84800 |

