
NPS 2-T126 0.075 OHM 5% | |
|---|---|
DigiKey Part Number | NPS2-T126-.075JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NPS 2-T126 0.075 OHM 5% |
Description | RES 0.075 OHM 5% 25W TO126 |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 25W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -40°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.325" L x 0.320" W (8.26mm x 8.13mm) | |
Height - Seated (Max) | 0.114" (2.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

