
UT10-20KF1 | |
|---|---|
DigiKey Part Number | 696-UT10-20KF1-ND |
Manufacturer | |
Manufacturer Product Number | UT10-20KF1 |
Description | RES AXL 10W 20K 1% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 10W Through Hole Resistor Axial Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UT10-20KF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 1.780" L (9.50mm x 45.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.59086 | £1,181.72 |
| Unit Price without VAT: | £0.59086 |
|---|---|
| Unit Price with VAT: | £0.70903 |

