
UT1/2A-1R96G1 | |
|---|---|
DigiKey Part Number | 118-UT1/2A-1R96G1-ND |
Manufacturer | |
Manufacturer Product Number | UT1/2A-1R96G1 |
Description | UT-1/2A 1.96 OHM 2% TRAV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.96 Ohms ±2% 0.4W Through Hole Resistor Axial Pulse Withstanding Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.252" L (2.40mm x 6.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.71685 | £1,433.70 |
| Unit Price without VAT: | £0.71685 |
|---|---|
| Unit Price with VAT: | £0.86022 |

